
0154670764 | |
---|---|
DigiKey Part Number | 900-0154670764-ND |
Manufacturer | |
Manufacturer Product Number | 0154670764 |
Description | PREMO-FS19 1.0 JMPR LGT 305 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1,000 | ₹192.44156 | ₹1,92,441.56 |