0191180087 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 586
Unit Price: ₹32.62000
Datasheet
Image for 0191180087 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191180087

DigiKey Part Number
0191180087-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191180087
Description
CONN SPADE TERM 10-12AWG #8
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191180087 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
8 Stud
Width - Outer Edges
0.385" (9.78mm)
Length - Overall
0.720" (18.29mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.270" (6.86mm)
Length - Termination
0.220" (5.59mm)
Tongue Inside Opening
0.173" (4.39mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.