
0190700146 | |
|---|---|
DigiKey Part Number | 900-0190700146TR-ND - Tape & Reel (TR) 900-0190700146CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700146 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.282" (7.16mm) | |
Length - Overall | 1.035" (26.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹41.56100 | ₹415.61 |
| 25 | ₹38.95160 | ₹973.79 |
| 50 | ₹37.08800 | ₹1,854.40 |
| 100 | ₹35.30820 | ₹3,530.82 |
| 250 | ₹33.09220 | ₹8,273.05 |
| 500 | ₹31.51178 | ₹15,755.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹31.37386 | ₹31,373.86 |
| 2,000 | ₹29.87543 | ₹59,750.86 |
| 3,000 | ₹29.03272 | ₹87,098.16 |
| 5,000 | ₹28.00519 | ₹1,40,025.95 |
| 7,000 | ₹27.34823 | ₹1,91,437.61 |
| 10,000 | ₹26.66909 | ₹2,66,690.90 |
| 25,000 | ₹25.00057 | ₹6,25,014.25 |











