
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹124.03100 | ₹1,240.31 |
| 30 | ₹109.71100 | ₹3,291.33 |
| 50 | ₹103.95840 | ₹5,197.92 |
| 100 | ₹96.93210 | ₹9,693.21 |
| 250 | ₹88.91436 | ₹22,228.59 |
| 500 | ₹83.66984 | ₹41,834.92 |
| 1,000 | ₹79.05155 | ₹79,051.55 |
| 2,500 | ₹73.77908 | ₹1,84,447.70 |
| 5,000 | ₹70.34201 | ₹3,51,710.05 |