
0190730019-18-N9-D | |
|---|---|
DigiKey Part Number | 0190730019-18-N9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-18-N9-D |
Description | 18" JUMPER 3075 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 18.0" (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 18.0" (457.2mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹159.06900 | ₹1,590.69 |
| 100 | ₹131.43890 | ₹13,143.89 |
| 1,000 | ₹103.76820 | ₹1,03,768.20 |
| 2,500 | ₹96.85007 | ₹2,42,125.18 |
| 5,000 | ₹92.00738 | ₹4,60,036.90 |