0190730037 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2,500
Unit Price: ₹211.53000
Datasheet
Image for 0190730037 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730037

DigiKey Part Number
0190730037-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190730037
Description
CONN RING CIRC 18-22AWG #4 CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730037 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
-
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.810" (20.57mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.140" (3.56mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500₹24.10262₹1,80,769.65