



0190170006 | |
|---|---|
DigiKey Part Number | WM17384TR-ND - Tape & Reel (TR) WM17384CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190170006 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190170006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.789" (20.04mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹36.71500 | ₹367.15 |
| 25 | ₹34.36680 | ₹859.17 |
| 50 | ₹32.72700 | ₹1,636.35 |
| 100 | ₹31.15210 | ₹3,115.21 |
| 250 | ₹29.20076 | ₹7,300.19 |
| 500 | ₹27.80484 | ₹13,902.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹26.90218 | ₹40,353.27 |
| 3,000 | ₹25.61776 | ₹76,853.28 |
| 4,500 | ₹24.89516 | ₹1,12,028.22 |
| 7,500 | ₹24.01403 | ₹1,80,105.23 |
| 10,500 | ₹23.45083 | ₹2,46,233.71 |
| 15,000 | ₹22.86840 | ₹3,43,026.00 |
| 37,500 | ₹21.43792 | ₹8,03,922.00 |










