Terminal Inline, Individual Openings (Parallel) Connector Crimp 10-12 AWG Natural, Yellow Stripe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191640165

DigiKey Part Number
900-0191640165-ND
Manufacturer
Manufacturer Product Number
0191640165
Description
CONN INLINE 10-12 AWG CRIMP
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 10-12 AWG Natural, Yellow Stripe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Obsolete
Color
Natural, Yellow Stripe
Terminal Type
Inline, Individual Openings (Parallel)
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.