
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.380" (9.65mm) | |
Length - Overall | 1.600" (40.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Red | |
Contact Material | Copper Alloy | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.375" (9.53mm) | |
Material - Insulation | NiAc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹143.51000 | ₹143.51 |
| 10 | ₹122.26000 | ₹1,222.60 |
| 25 | ₹114.61880 | ₹2,865.47 |
| 50 | ₹109.13940 | ₹5,456.97 |
| 100 | ₹103.92100 | ₹10,392.10 |
| 250 | ₹97.40920 | ₹24,352.30 |
| 500 | ₹92.75548 | ₹46,377.74 |
| 1,000 | ₹88.32821 | ₹88,328.21 |
| 2,500 | ₹82.80023 | ₹2,07,000.58 |

