Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191310022

DigiKey Part Number
900-0191310022TR-ND - Tape & Reel (TR)
900-0191310022CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191310022
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191310022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.245" (6.22mm)
Length - Overall
0.785" (19.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.175" (4.45mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.224" (5.69mm)
Length - Termination
0.405" (10.29mm)
Tongue Inside Opening
0.146" (3.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,802
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹24.13500₹241.35
25₹22.58840₹564.71
50₹21.50740₹1,075.37
100₹20.47300₹2,047.30
250₹19.19260₹4,798.15
500₹18.27378₹9,136.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹17.68235₹26,523.52
3,000₹16.83747₹50,512.41
4,500₹16.36243₹73,630.93
7,500₹15.78322₹1,18,374.15
10,500₹15.41296₹1,61,836.08
15,000₹15.03003₹2,25,450.45
37,500₹14.08972₹5,28,364.50
Manufacturers Standard Package