


C1005X8R1E103K050BA | |
|---|---|
DigiKey Part Number | 445-2494-2-ND - Tape & Reel (TR) 445-2494-1-ND - Cut Tape (CT) 445-2494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1E103K050BA |
Description | CAP CER 10000PF 25V X8R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1E103K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.29400 | ₹82.94 |
| 50 | ₹5.85200 | ₹292.60 |
| 100 | ₹5.10660 | ₹510.66 |
| 500 | ₹3.84858 | ₹1,924.29 |
| 1,000 | ₹3.46093 | ₹3,460.93 |
| 2,500 | ₹3.05240 | ₹7,631.00 |
| 5,000 | ₹2.80676 | ₹14,033.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.57715 | ₹25,771.50 |
| 20,000 | ₹2.48741 | ₹49,748.20 |
| 30,000 | ₹2.40252 | ₹72,075.60 |
| 50,000 | ₹2.31679 | ₹1,15,839.50 |
| 70,000 | ₹2.25352 | ₹1,57,746.40 |
| 1,00,000 | ₹2.20064 | ₹2,20,064.00 |
| 1,20,000 | ₹2.17557 | ₹2,61,068.40 |
| 2,40,000 | ₹2.09119 | ₹5,01,885.60 |
| 2,50,000 | ₹2.08672 | ₹5,21,680.00 |