



0347811001 | |
|---|---|
DigiKey Part Number | 900-0347811001TR-ND - Tape & Reel (TR) 900-0347811001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0347811001 |
Description | CONN BLADE 14-16AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Blade Contact Tin 14-16 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹43.79700 | ₹437.97 |
| 25 | ₹39.13800 | ₹978.45 |
| 50 | ₹36.02580 | ₹1,801.29 |
| 100 | ₹33.28600 | ₹3,328.60 |
| 250 | ₹30.15128 | ₹7,537.82 |
| 500 | ₹28.09186 | ₹14,045.93 |
| 1,000 | ₹26.27659 | ₹26,276.59 |
| 2,500 | ₹24.20078 | ₹60,501.95 |