



0347811002 | |
|---|---|
DigiKey Part Number | 900-0347811002TR-ND - Tape & Reel (TR) 900-0347811002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0347811002 |
Description | CONN BLADE 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 18-20 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹56.00500 | ₹560.05 |
| 25 | ₹52.44520 | ₹1,311.13 |
| 50 | ₹49.94760 | ₹2,497.38 |
| 100 | ₹47.55280 | ₹4,755.28 |
| 250 | ₹44.57272 | ₹11,143.18 |
| 500 | ₹42.44064 | ₹21,220.32 |
| 1,000 | ₹40.41290 | ₹40,412.90 |
| 2,500 | ₹37.88160 | ₹94,704.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37,500 | ₹6.03391 | ₹2,26,271.62 |