



0347811003 | |
|---|---|
DigiKey Part Number | 900-0347811003TR-ND - Tape & Reel (TR) 900-0347811003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0347811003 |
Description | CONN BLADE 22AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Blade Contact Tin 22 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |