8 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0348404440

DigiKey Part Number
0348404440-ND
Manufacturer
Manufacturer Product Number
0348404440
Description
CONN PLUG HSG 8POS 3.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0348404440 Models
Product Attributes
cms-filter-similar-products
Category
Row Spacing
0.236" (6.00mm)
Mfr
Mounting Type
Panel Mount, Bulkhead
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Twist Latch
Part Status
Active
Color
Gray
Connector Type
Features
IP67K
Contact Type
Male Blade
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.138" (3.50mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0348404410Molex305WM22059-ND₹272.00000Parametric Equivalent
0348404420Molex2450348404420-ND₹97.00000Parametric Equivalent
0348404430Molex2830348404430-ND₹97.00000Parametric Equivalent
In-Stock: 290
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹608.50000₹608.50
10₹516.81000₹5,168.10
25₹484.41800₹12,110.45
50₹461.28940₹23,064.47
100₹439.26950₹43,926.95