
0348996123 | |
|---|---|
DigiKey Part Number | 900-0348996123-ND |
Manufacturer | |
Manufacturer Product Number | 0348996123 |
Description | 1.2MM SLD ASSY BLD 1X6 11CS STGY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹72.40600 | ₹724.06 |
| 25 | ₹67.83960 | ₹1,695.99 |
| 50 | ₹64.57780 | ₹3,228.89 |
| 100 | ₹61.49340 | ₹6,149.34 |
| 250 | ₹57.63368 | ₹14,408.42 |