0359770490 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 630
Unit Price: ₹14.91000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,165
Unit Price: ₹33.55000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 34,615
Unit Price: ₹27.96000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹7.66486
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 19
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


JAM
In Stock: 850
Unit Price: ₹27.02000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 79,304
Unit Price: ₹10.25000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: ₹9.96531
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: ₹10.32128
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: ₹9.96531
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: ₹8.93468
Datasheet
Image for 0359770490 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0359770490

DigiKey Part Number
0359770490-ND
Manufacturer
Manufacturer Product Number
0359770490
Description
CONN RCPT HSG 4POS 3.96MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle White 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0359770490 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes