Split Pin Contact Tin 13-16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0365360001

DigiKey Part Number
WM14296TR-ND - Tape & Reel (TR)
WM14296CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0365360001
Description
CONN SPLIT PIN 13-16AWG CRMP TIN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Split Pin Contact Tin 13-16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Split Pin
Contact Termination
Crimp
Wire Gauge
13-16 AWG
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,326
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹6.52300₹65.23
25₹6.15040₹153.76
50₹5.83340₹291.67
100₹5.56320₹556.32
250₹5.21096₹1,302.74
500₹4.96122₹2,480.61
1,000₹4.72360₹4,723.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,300₹4.73750₹10,896.25
4,600₹4.51101₹20,750.65
6,900₹4.38352₹30,246.29
11,500₹4.22821₹48,624.42
16,100₹4.12901₹66,477.06
23,000₹4.02632₹92,605.36
57,500₹3.77426₹2,17,019.95
1,15,000₹3.59419₹4,13,331.85
2,30,000₹3.42275₹7,87,232.50
Manufacturers Standard Package