
0391002111 | |
|---|---|
DigiKey Part Number | 0391002111-ND |
Manufacturer | |
Manufacturer Product Number | 0391002111 |
Description | CONN TERM STRIP 11CIRC 0.394" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391002111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 11 | |
Number of Wire Entries | 22 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-18 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹665.35000 | ₹665.35 |
| 10 | ₹471.70800 | ₹4,717.08 |
| 25 | ₹415.01320 | ₹10,375.33 |
| 50 | ₹380.19880 | ₹19,009.94 |
| 100 | ₹351.74920 | ₹35,174.92 |
| 250 | ₹322.52420 | ₹80,631.05 |
| 500 | ₹305.68362 | ₹1,52,841.81 |
| 1,000 | ₹292.48197 | ₹2,92,481.97 |