




0391002512 | |
|---|---|
DigiKey Part Number | WM20947-ND |
Manufacturer | |
Manufacturer Product Number | 0391002512 |
Description | CONN TERM STRIP 12CIRC 0.591" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.591" (15.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0391002512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.591" (15.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 63A | |
Voltage Rating | 600V | |
Wire Gauge | 6-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,725.80000 | ₹1,725.80 |
| 10 | ₹1,231.17300 | ₹12,311.73 |
| 25 | ₹1,097.17200 | ₹27,429.30 |
| 50 | ₹1,017.21840 | ₹50,860.92 |
| 100 | ₹953.06910 | ₹95,306.91 |
| 250 | ₹888.31976 | ₹2,22,079.94 |
| 500 | ₹851.49452 | ₹4,25,747.26 |
| 1,000 | ₹822.88177 | ₹8,22,881.77 |