5 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397000005

DigiKey Part Number
0397000005-ND
Manufacturer
Manufacturer Product Number
0397000005
Description
TERM BLK 5P SIDE ENT 2.54MM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0397000005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.100" (2.54mm)
Mating Orientation
Horizontal with Board
Current
6 A
Voltage
150 V
Wire Gauge
18-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,004
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹328.95000₹328.95
10₹234.17600₹2,341.76
25₹204.63640₹5,115.91
50₹186.09240₹9,304.62
100₹170.67020₹17,067.02
250₹154.57320₹38,643.30
500₹145.17820₹72,589.10
1,080₹137.03346₹1,47,996.14
5,400₹125.79126₹6,79,272.80
Manufacturers Standard Package