Image for 0399500109 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399500109

DigiKey Part Number
0399500109-ND
Manufacturer
Manufacturer Product Number
0399500109
Description
TERM BLK 9POS SIDE ENTRY 8MM PCB
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Horizontal with Board 0.315" (8.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0399500109 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
9
Pitch
0.315" (8.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
600 V
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 130°C
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Chromate
Torque - Screw
0.56 Nm (5.0 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.