



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹161.21200 | ₹1,612.12 |
| 30 | ₹142.94733 | ₹4,288.42 |
| 50 | ₹135.62300 | ₹6,781.15 |
| 100 | ₹126.69570 | ₹12,669.57 |
| 250 | ₹116.48624 | ₹29,121.56 |
| 500 | ₹109.81784 | ₹54,908.92 |
| 1,000 | ₹103.94246 | ₹1,03,942.46 |
| 2,500 | ₹97.23884 | ₹2,43,097.10 |
| 5,000 | ₹92.86973 | ₹4,64,348.65 |









