



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹156.64600 | ₹1,566.46 |
| 30 | ₹138.90933 | ₹4,167.28 |
| 50 | ₹131.78360 | ₹6,589.18 |
| 100 | ₹123.08010 | ₹12,308.01 |
| 250 | ₹113.13152 | ₹28,282.88 |
| 500 | ₹106.63274 | ₹53,316.37 |
| 1,000 | ₹100.90832 | ₹1,00,908.32 |
| 2,500 | ₹94.37692 | ₹2,35,942.30 |
| 5,000 | ₹90.11944 | ₹4,50,597.20 |









