



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹93.83800 | ₹938.38 |
| 30 | ₹82.78033 | ₹2,483.41 |
| 50 | ₹78.33220 | ₹3,916.61 |
| 100 | ₹72.91800 | ₹7,291.80 |
| 250 | ₹66.71000 | ₹16,677.50 |
| 500 | ₹62.65640 | ₹31,328.20 |
| 1,000 | ₹59.08272 | ₹59,082.72 |
| 2,500 | ₹55.00360 | ₹1,37,509.00 |
| 5,000 | ₹52.34276 | ₹2,61,713.80 |









