



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹155.34100 | ₹1,553.41 |
| 30 | ₹143.69267 | ₹4,310.78 |
| 50 | ₹138.60480 | ₹6,930.24 |
| 100 | ₹131.97930 | ₹13,197.93 |
| 250 | ₹123.70628 | ₹30,926.57 |
| 500 | ₹117.80202 | ₹58,901.01 |
| 1,000 | ₹112.17917 | ₹1,12,179.17 |
| 2,500 | ₹105.15891 | ₹2,62,897.28 |
| 5,000 | ₹100.14438 | ₹5,00,721.90 |









