



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹166.33700 | ₹1,663.37 |
| 30 | ₹153.91233 | ₹4,617.37 |
| 50 | ₹148.46400 | ₹7,423.20 |
| 100 | ₹141.36320 | ₹14,136.32 |
| 250 | ₹132.51048 | ₹33,127.62 |
| 500 | ₹126.18316 | ₹63,091.58 |
| 1,000 | ₹120.16148 | ₹1,20,161.48 |
| 2,500 | ₹112.64324 | ₹2,81,608.10 |
| 5,000 | ₹107.27200 | ₹5,36,360.00 |









