



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹161.95700 | ₹1,619.57 |
| 30 | ₹149.81200 | ₹4,494.36 |
| 50 | ₹144.49420 | ₹7,224.71 |
| 100 | ₹137.58910 | ₹13,758.91 |
| 250 | ₹128.96944 | ₹32,242.36 |
| 500 | ₹122.81356 | ₹61,406.78 |
| 1,000 | ₹116.95216 | ₹1,16,952.16 |
| 2,500 | ₹109.63370 | ₹2,74,084.25 |
| 5,000 | ₹104.40597 | ₹5,22,029.85 |









