
0430310006 | |
|---|---|
DigiKey Part Number | WM2781TR-ND - Tape & Reel (TR) WM2781CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430310006 |
Description | CONN PIN 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26-30 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹13.97800 | ₹139.78 |
| 25 | ₹13.08320 | ₹327.08 |
| 50 | ₹12.46820 | ₹623.41 |
| 100 | ₹11.86260 | ₹1,186.26 |
| 250 | ₹11.11896 | ₹2,779.74 |
| 500 | ₹10.58592 | ₹5,292.96 |
| 1,000 | ₹10.07993 | ₹10,079.93 |
| 2,500 | ₹9.44757 | ₹23,618.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ₹9.15001 | ₹1,09,800.12 |
| 24,000 | ₹8.71332 | ₹2,09,119.68 |
| 36,000 | ₹8.46771 | ₹3,04,837.56 |
| 60,000 | ₹8.16814 | ₹4,90,088.40 |
| 84,000 | ₹7.97664 | ₹6,70,037.76 |
























