




0430315004 | |
|---|---|
DigiKey Part Number | WM17020TR-ND - Tape & Reel (TR) WM17020CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430315004 |
Description | CONN PIN 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹10.90300 | ₹109.03 |
| 25 | ₹10.25040 | ₹256.26 |
| 50 | ₹9.74720 | ₹487.36 |
| 100 | ₹9.28130 | ₹928.13 |
| 250 | ₹8.69984 | ₹2,174.96 |
| 500 | ₹8.28238 | ₹4,141.19 |
| 1,000 | ₹7.88726 | ₹7,887.26 |
| 2,500 | ₹7.39263 | ₹18,481.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ₹7.23543 | ₹86,825.16 |
| 24,000 | ₹6.89006 | ₹1,65,361.44 |
| 36,000 | ₹6.69578 | ₹2,41,048.08 |
| 60,000 | ₹6.45885 | ₹3,87,531.00 |
| 84,000 | ₹6.30744 | ₹5,29,824.96 |
| 1,20,000 | ₹6.15082 | ₹7,38,098.40 |









