




0430450208 | |
|---|---|
DigiKey Part Number | WM10695TR-ND - Tape & Reel (TR) WM10695CT-ND - Cut Tape (CT) WM10695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450208 |
Description | CONN HEADER SMD R/A 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 0430450208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.290" (7.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹280.49000 | ₹280.49 |
| 10 | ₹238.64900 | ₹2,386.49 |
| 25 | ₹223.68360 | ₹5,592.09 |
| 50 | ₹212.98600 | ₹10,649.30 |
| 100 | ₹202.81930 | ₹20,281.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹211.20140 | ₹42,240.28 |
| 400 | ₹201.11868 | ₹80,447.47 |
| 600 | ₹195.44832 | ₹1,17,268.99 |
| 1,000 | ₹188.53205 | ₹1,88,532.05 |
| 1,400 | ₹184.11091 | ₹2,57,755.27 |
| 2,000 | ₹179.54007 | ₹3,59,080.14 |
| 5,000 | ₹168.31274 | ₹8,41,563.70 |


