




0430450210 | |
|---|---|
DigiKey Part Number | WM23254TR-ND - Tape & Reel (TR) WM23254CT-ND - Cut Tape (CT) WM23254DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450210 |
Description | CONN HEADER SMD R/A 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 0430450210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.290" (7.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹251.60000 | ₹251.60 |
| 10 | ₹213.95500 | ₹2,139.55 |
| 25 | ₹200.57360 | ₹5,014.34 |
| 50 | ₹190.97540 | ₹9,548.77 |
| 100 | ₹181.84320 | ₹18,184.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹189.35860 | ₹37,871.72 |
| 400 | ₹180.31958 | ₹72,127.83 |
| 600 | ₹175.23627 | ₹1,05,141.76 |
| 1,000 | ₹169.03474 | ₹1,69,034.74 |
| 1,400 | ₹165.07101 | ₹2,31,099.41 |
| 2,000 | ₹160.97183 | ₹3,21,943.66 |
| 5,000 | ₹150.90541 | ₹7,54,527.05 |








