0348241244 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₹70.08120
Datasheet

Parametric Equivalent


Molex
In Stock: 1,808
Unit Price: ₹123.01000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,999
Unit Price: ₹137.92000
Datasheet

Parametric Equivalent


Molex
In Stock: 3,445
Unit Price: ₹137.92000
Datasheet
24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0348241244

DigiKey Part Number
900-0348241244-ND
Manufacturer
Manufacturer Product Number
0348241244
Description
MINI50 CONN RCPT 24CKT BR BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0348241244 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Connector Position Assurance (CPA)
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2,240₹72.80198₹1,63,076.44