Connector Header Surface Mount, Right Angle 8 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 8 position 0.118" (3.00mm)
0436500812
0436500812
Conectores de alimentación Micro-Fit

0436500812

DigiKey Part Number
WM2460TR-ND - Tape & Reel (TR)
WM2460CT-ND - Cut Tape (CT)
WM2460DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0436500812
Description
CONN HEADER SMD R/A 8POS 3MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436500812 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.172" (4.37mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,163
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹359.70000₹359.70
10₹305.27700₹3,052.77
100₹259.45780₹25,945.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
320₹254.26675₹81,365.36
640₹242.13508₹1,54,966.45
960₹235.31018₹2,25,897.77
1,600₹226.98712₹3,63,179.39
2,240₹221.66661₹4,96,533.21
3,200₹216.16531₹6,91,728.99
Manufacturers Standard Package