
0451420310 | |
|---|---|
DigiKey Part Number | 900-0451420310-ND |
Manufacturer | |
Manufacturer Product Number | 0451420310 |
Description | FCT 3 CKT CPA MULTICAT 1000MM AW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0451420310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.291" (7.40mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Connector Position Assurance (CPA), Latch Holder, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,614.11000 | ₹8,614.11 |
| 10 | ₹7,322.46300 | ₹73,224.63 |
| 25 | ₹6,864.30440 | ₹1,71,607.61 |
| 50 | ₹6,537.03520 | ₹3,26,851.76 |
| 100 | ₹6,225.50510 | ₹6,22,550.51 |