Image for 0451420412 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451420412

DigiKey Part Number
0451420412-ND
Manufacturer
Manufacturer Product Number
0451420412
Description
FCT 4 CKT CPA MULTICAT 1000MM AW
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug to Plug
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.291" (7.40mm)
Pitch - Cable
-
Length
3.28' (1.00m)
Features
Connector Position Assurance (CPA), Latch Holder, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.100µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.