Socket Contact Gold 20-24 AWG Crimp Stamped, Lubricated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0462355002

DigiKey Part Number
WM2259TR-ND - Tape & Reel (TR)
WM2259CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0462355002
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-24 AWG Crimp Stamped, Lubricated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped, Lubricated
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,79,382
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹20.87400₹208.74
25₹19.60640₹490.16
50₹18.65580₹932.79
100₹17.76130₹1,776.13
250₹16.64300₹4,160.75
500₹15.84722₹7,923.61
1,000₹15.08868₹15,088.68
2,500₹14.14340₹35,358.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000₹11.20601₹1,34,472.12
24,000₹10.67119₹2,56,108.56
36,000₹10.37041₹3,73,334.76
60,000₹10.00363₹6,00,217.80
84,000₹9.76913₹8,20,606.92
Manufacturers Standard Package