
0502128000-02-R6 | |
|---|---|
DigiKey Part Number | 0502128000-02-R6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-R6 |
Description | 2" PRE-CRIMP 3049 RD001 RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹45.66100 | ₹456.61 |
| 30 | ₹42.27533 | ₹1,268.26 |
| 50 | ₹40.77820 | ₹2,038.91 |
| 100 | ₹38.83060 | ₹3,883.06 |
| 250 | ₹36.39100 | ₹9,097.75 |
| 500 | ₹34.65214 | ₹17,326.07 |
| 1,000 | ₹32.99716 | ₹32,997.16 |
| 2,500 | ₹30.93067 | ₹77,326.68 |
| 5,000 | ₹29.45460 | ₹1,47,273.00 |