
0502128000-08-A6 | |
|---|---|
DigiKey Part Number | 0502128000-08-A6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-A6 |
Description | 8" PRE-CRIMP 3049 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-A6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹60.66400 | ₹606.64 |
| 30 | ₹53.33333 | ₹1,600.00 |
| 50 | ₹50.35780 | ₹2,517.89 |
| 100 | ₹46.75140 | ₹4,675.14 |
| 250 | ₹42.60464 | ₹10,651.16 |
| 500 | ₹39.89666 | ₹19,948.33 |
| 1,000 | ₹37.50737 | ₹37,507.37 |
| 2,500 | ₹34.77851 | ₹86,946.27 |
| 5,000 | ₹32.99772 | ₹1,64,988.60 |