
0502128000-08-B6-D | |
|---|---|
DigiKey Part Number | 0502128000-08-B6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-B6-D |
Description | 8" PRE-CRIMP 3049 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-B6-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹64.95100 | ₹649.51 |
| 30 | ₹57.09200 | ₹1,712.76 |
| 50 | ₹53.91740 | ₹2,695.87 |
| 100 | ₹50.06880 | ₹5,006.88 |
| 250 | ₹45.66116 | ₹11,415.29 |
| 500 | ₹42.77796 | ₹21,388.98 |
| 1,000 | ₹40.23492 | ₹40,234.92 |
| 2,500 | ₹37.33031 | ₹93,325.77 |
| 5,000 | ₹35.43547 | ₹1,77,177.35 |