
0502128000-08-G8 | |
|---|---|
DigiKey Part Number | 0502128000-08-G8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-G8 |
Description | 8" PRE-CRIMP 3048 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-G8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹60.19800 | ₹601.98 |
| 30 | ₹52.92967 | ₹1,587.89 |
| 50 | ₹49.96640 | ₹2,498.32 |
| 100 | ₹46.37870 | ₹4,637.87 |
| 250 | ₹42.26916 | ₹10,567.29 |
| 500 | ₹39.57796 | ₹19,788.98 |
| 1,000 | ₹37.20544 | ₹37,205.44 |
| 2,500 | ₹34.49597 | ₹86,239.93 |
| 5,000 | ₹32.72823 | ₹1,63,641.15 |