
0502128000-12-Y8 | |
---|---|
DigiKey Part Number | 0502128000-12-Y8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-Y8 |
Description | 12" PRE-CRIMP 3048 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-Y8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ₹63.53800 | ₹635.38 |
30 | ₹55.90633 | ₹1,677.19 |
50 | ₹52.81800 | ₹2,640.90 |
100 | ₹49.05550 | ₹4,905.55 |
250 | ₹44.74624 | ₹11,186.56 |
500 | ₹41.92788 | ₹20,963.94 |
1,000 | ₹39.44316 | ₹39,443.16 |
2,500 | ₹36.60560 | ₹91,514.00 |
5,000 | ₹34.75413 | ₹1,73,770.65 |