



0504208000 | |
|---|---|
DigiKey Part Number | WM3324TR-ND - Tape & Reel (TR) WM3324CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0504208000 |
Description | CONN D-SUB SOCKET 18-22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Tin 18-22 AWG Compression and Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 18-22 AWG | |
Contact Termination | Compression and Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹10.43700 | ₹104.37 |
| 25 | ₹9.76600 | ₹244.15 |
| 50 | ₹9.30000 | ₹465.00 |
| 100 | ₹8.84340 | ₹884.34 |
| 250 | ₹8.28984 | ₹2,072.46 |
| 500 | ₹7.89472 | ₹3,947.36 |
| 1,000 | ₹7.51638 | ₹7,516.38 |
| 2,500 | ₹7.04486 | ₹17,612.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.70846 | ₹33,542.30 |
| 10,000 | ₹6.38799 | ₹63,879.90 |
| 15,000 | ₹6.20780 | ₹93,117.00 |
| 25,000 | ₹5.98802 | ₹1,49,700.50 |
| 35,000 | ₹5.84753 | ₹2,04,663.55 |
| 50,000 | ₹5.70229 | ₹2,85,114.50 |
| 1,25,000 | ₹5.34549 | ₹6,68,186.25 |













