Socket Contact Tin 22-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0505988110

DigiKey Part Number
900-0505988110TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0505988110
Description
CP65 WTW FEMALE TERMINAL AWG22-2
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
45,000₹6.70351₹3,01,657.95