Receptacle for Female Contacts Housing D-Type Connector 16 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Type Connector 16 Position
0511161601
0511161601

0511161601

DigiKey Part Number
WM3343-ND
Manufacturer
Manufacturer Product Number
0511161601
Description
CONN HOUSING RCPT 16POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Type Connector 16 Position
Datasheet
 Datasheet
EDA/CAD Models
0511161601 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
D-Type
Connector Type
Receptacle for Female Contacts
Number of Positions
16
Number of Rows
2
Shell Size, Connector Layout
-
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
-
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.