
0512811698 | |
|---|---|
DigiKey Part Number | 900-0512811698TR-ND - Tape & Reel (TR) 900-0512811698CT-ND - Cut Tape (CT) 900-0512811698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512811698 |
Description | CONN FFC FPC 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512811698 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹77.99700 | ₹779.97 |
| 25 | ₹73.05800 | ₹1,826.45 |
| 50 | ₹69.57260 | ₹3,478.63 |
| 100 | ₹66.23660 | ₹6,623.66 |
| 250 | ₹62.08424 | ₹15,521.06 |
| 500 | ₹59.11906 | ₹29,559.53 |
| 1,000 | ₹56.29646 | ₹56,296.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹52.09812 | ₹1,56,294.36 |
| 6,000 | ₹49.61269 | ₹2,97,676.14 |
| 9,000 | ₹48.21454 | ₹4,33,930.86 |
| 15,000 | ₹46.50969 | ₹6,97,645.35 |



