



0524372471 | |
|---|---|
DigiKey Part Number | WM7980TR-ND - Tape & Reel (TR) WM7980CT-ND - Cut Tape (CT) WM7980DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524372471 |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524372471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹279.56000 | ₹279.56 |
| 10 | ₹237.43800 | ₹2,374.38 |
| 25 | ₹222.52800 | ₹5,563.20 |
| 50 | ₹211.88640 | ₹10,594.32 |
| 100 | ₹201.75700 | ₹20,175.70 |
| 250 | ₹189.11912 | ₹47,279.78 |
| 500 | ₹180.09126 | ₹90,045.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹187.54335 | ₹1,87,543.35 |
| 2,000 | ₹178.59936 | ₹3,57,198.72 |
| 3,000 | ₹173.56762 | ₹5,20,702.86 |
| 5,000 | ₹167.43120 | ₹8,37,156.00 |












