



0527461771 | |
---|---|
DigiKey Part Number | WM8928TR-ND - Tape & Reel (TR) WM8928CT-ND - Cut Tape (CT) WM8928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527461771 |
Description | CONN FFC BOTTOM 17POS 0.5MM R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527461771 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 17 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹93.18144 | ₹93,181.44 |
2,000 | ₹88.73512 | ₹1,77,470.24 |
3,000 | ₹86.23398 | ₹2,58,701.94 |
5,000 | ₹83.18434 | ₹4,15,921.70 |
7,000 | ₹81.23462 | ₹5,68,642.34 |
10,000 | ₹79.21855 | ₹7,92,185.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹186.35000 | ₹186.35 |
10 | ₹140.83000 | ₹1,408.30 |
25 | ₹127.25320 | ₹3,181.33 |
50 | ₹118.36140 | ₹5,918.07 |
100 | ₹110.51680 | ₹11,051.68 |
250 | ₹101.52920 | ₹25,382.30 |
500 | ₹95.65818 | ₹47,829.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹193.45000 | ₹193.45 |
10 | ₹164.87900 | ₹1,648.79 |
100 | ₹136.23360 | ₹13,623.36 |