
0528081970 | |
|---|---|
DigiKey Part Number | 900-0528081970TR-ND - Tape & Reel (TR) 900-0528081970CT-ND - Cut Tape (CT) 900-0528081970DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528081970 |
Description | CONN FPC VERT 19POS 1MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528081970 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 19 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.199" (5.05mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹49.85500 | ₹498.55 |
| 25 | ₹46.74200 | ₹1,168.55 |
| 50 | ₹44.50560 | ₹2,225.28 |
| 100 | ₹42.38100 | ₹4,238.10 |
| 250 | ₹39.72704 | ₹9,931.76 |
| 500 | ₹37.82792 | ₹18,913.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹30.20345 | ₹30,203.45 |
| 2,000 | ₹28.76140 | ₹57,522.80 |
| 3,000 | ₹27.95021 | ₹83,850.63 |
| 5,000 | ₹26.96057 | ₹1,34,802.85 |
| 7,000 | ₹26.32824 | ₹1,84,297.68 |
| 10,000 | ₹25.67423 | ₹2,56,742.30 |
| 25,000 | ₹24.06808 | ₹6,01,702.00 |





