cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0554821219

DigiKey Part Number
2266-554821219-23-ND
Manufacturer
Manufacturer Product Number
0554821219
Description
CONN ADAPT PLUG/PLUG 12P 1.25MM
Customer Reference
Detailed Description
12 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0554821219 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Convert From (Adapter End)
Plug, Male Pins
Convert To (Adapter End)
Plug, Male Pins
Number of Positions
12
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,327
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,549.60 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
150₹55.01880₹8,252.82
2,100₹52.35660₹1,09,948.86
3,000₹50.58180₹1,51,745.40